MAL213227479E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213227479E3

Vishay

Cap Aluminum 47uF 40V -10% to 50% (8 X 18mm) Axial 3 Ohm 120mA 10000 hr 85°C T/R

Manufacturer Part #: MAL213227479E3

Alternate Part #: MAL213227479E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 40V -10% to 50% (8 X 18mm) Axial 3 Ohm 120mA 10000 hr 85°C T/R

Key Features

  • Long useful life: up to 15 000 h at 85 °C
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
40 V
Operating Temperature
-40 to 85 °C
Capacitance Value
47 uF
Leakage Current
7.8@5Min uA
Package/Case
8 X 18
Tolerance
-10 to 50 %
Termination Style
Axial
Ripple Current
120 mA
Equivalent Series Resistance
3 Ohm
Mounting
Through Hole
Lead Finish
Matte Tin
Product Diameter
8 mm
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1.0394
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    €1.0394


    2,000:  

    €0.8575


    3,000:  

    €0.7522


    5,000:  

    €0.634


    10,000:  

    €0.50



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM