MAL213219479E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213219479E3

Vishay

Cap Aluminum 47uF 100V -10% to 50% (10 X 30mm) Axial 2 Ohm 220mA 15000 hr 85°C Bulk

Manufacturer Part #: MAL213219479E3

Alternate Part #: MAL213219479E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 100V -10% to 50% (10 X 30mm) Axial 2 Ohm 220mA 15000 hr 85°C Bulk

Key Features

  • Long useful life: up to 15 000 h at 85 °C
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Description
Value
Find similar Parts
Tolerance
-10 to 50 %
Lead Finish
Matte Tin
Voltage(DC)
100 V
Leakage Current
9.4@5Min uA
Capacitance Value
47 uF
Operating Temperature
-40 to 85 °C
Ripple Current
220 mA
Termination Style
Axial
Package/Case
10 X 30
Equivalent Series Resistance
2 Ohm
Mounting
Through Hole
Product Diameter
10 mm
Product Length
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1,5579
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 680  Mult: 340


    image

    Invalid Quantity

    680:  

    €1,5579


    1,360:  

    €1,2219


    2,040:  

    €1,0349


    3,400:  

    €0,8839


    6,800:  

    €0,7899



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM