MAL211938229E3 by Vishay | | Avnet EMEA
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
MAL211938229E3

Vishay

Cap Aluminum 22uF 63V -10% to 50% (8 X 18mm) Axial 5.1 Ohm 110mA 4000 hr 125°C Ammo Pack

Manufacturer Part #: MAL211938229E3

Alternate Part #: MAL211938229E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 63V -10% to 50% (8 X 18mm) Axial 5.1 Ohm 110mA 4000 hr 125°C Ammo Pack

Key Features

  • Extra long useful life: up to 8000 h at 125 °C
  • High stability, high reliability
  • Extended temperature range: 125 °C (usable up to 150 °C)
  • High ripple current capability
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
63 V
Mounting
Through Hole
Leakage Current
20@1Min|6.7@5Min uA
Termination Style
Axial
Tolerance
-10 to 50 %
Capacitance Value
22 uF
Package/Case
8 X 18
Ripple Current
110 mA
Equivalent Series Resistance
5.1 Ohm
Operating Temperature
-55 to 125 °C
Product Diameter
8 mm
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.4833

In Stock

4000
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 500


    image

    Invalid Quantity

    1000:  

    €1.4833


    2000:  

    €1.1634


    3000:  

    €0.9852


    5000:  

    €0.8423


    10000:  

    €0.7521



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM