MAL211936101E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL211936101E3

Vishay

Cap Aluminum 100uF 25V -10% to 50% (10 X 18mm) Axial 1.6 Ohm 210mA 4000 hr 125°C Ammo Pack

Manufacturer Part #: MAL211936101E3

Alternate Part #: MAL211936101E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 25V -10% to 50% (10 X 18mm) Axial 1.6 Ohm 210mA 4000 hr 125°C Ammo Pack

Key Features

  • Extra long useful life: up to 8000 h at 125 °C
  • High stability, high reliability
  • Extended temperature range: 125 °C (usable up to 150 °C)
  • High ripple current capability
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Equivalent Series Resistance
1.6 Ohm
Mounting
Through Hole
Voltage(DC)
25 V
Capacitance Value
100 uF
Tolerance
-10 to 50 %
Termination Style
Axial
Ripple Current
210 mA
Package/Case
10 X 18
Leakage Current
19@1Min|9@5Min uA
Product Diameter
10 mm
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1.525

In Stock

500
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 500


    image

    Invalid Quantity

    1000:  

    €1.525


    2000:  

    €1.1961


    3000:  

    €1.0129


    5000:  

    €0.8659


    10000:  

    €0.7732



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM