MAL211845472E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL211845472E3

Vishay

Cap Aluminum 4700uF 16V 20% (18 X 38mm) 0.105 Ohm 1670mA 8000 hr 125°C

Manufacturer Part #: MAL211845472E3

Alternate Part #: MAL211845472E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 4700uF 16V 20% (18 X 38mm) 0.105 Ohm 1670mA 8000 hr 125°C

Key Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
4700 uF
Leakage Current
455@1Min|150@5Min uA
Package/Case
18 X 38
Termination Style
Soldering Star
Voltage(DC)
16 V
Lead Finish
Matte Tin
Ripple Current
1670 mA
Equivalent Series Resistance
0.105 Ohm
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Tolerance
20 %
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €4,69
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 900  Mult: 100


    image

    Invalid Quantity

    900:  

    €4,69


    1,100:  

    €3,89


    2,000:  

    €3,29


    4,500:  

    €2,89


    9,000:  

    €2,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM