MAL211834471E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL211834471E3

Vishay

Cap Aluminum 470uF 10V 20% (8 X 18mm) Axial 1.19 Ohm 179mA 4000 hr 125°C Taped in Box

Manufacturer Part #: MAL211834471E3

Alternate Part #: MAL211834471E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 10V 20% (8 X 18mm) Axial 1.19 Ohm 179mA 4000 hr 125°C Taped in Box

Key Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
470 uF
Operating Temperature
-40 to 125 °C
Ripple Current
179 mA
Equivalent Series Resistance
1.19 Ohm
Leakage Current
32@1Min|13@5Min uA
Package/Case
8 X 18
Voltage(DC)
10 V
Termination Style
Axial
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Product Diameter
8 mm
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1,5249
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    €1,5249


    2,000:  

    €1,1959


    3,000:  

    €1,0119


    5,000:  

    €0,8649


    10,000:  

    €0,7729



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM