MAL211833102E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL211833102E3

Vishay

Cap Aluminum 1000uF 6.3V 20% (10 X 18mm) Axial 0.79 Ohm 251mA 4000 hr 125°C Taped in Box

Manufacturer Part #: MAL211833102E3

Alternate Part #: MAL211833102E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 6.3V 20% (10 X 18mm) Axial 0.79 Ohm 251mA 4000 hr 125°C Taped in Box

Key Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1000 uF
Operating Temperature
-40 to 125 °C
Leakage Current
42@1Min|17@5Min uA
Voltage(DC)
6.3 V
Equivalent Series Resistance
0.79 Ohm
Package/Case
10 X 18
Ripple Current
251 mA
Termination Style
Axial
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Product Diameter
10 mm
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1,5659
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    €1,5659


    2,000:  

    €1,2279


    3,000:  

    €1,0399


    5,000:  

    €0,8889


    10,000:  

    €0,7939



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM