MAL211827221E3 by Vishay | 铝质电容器 | Avnet EMEA
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
MAL211827221E3

Vishay

Cap Aluminum 220uF 40V 20% (10 X 30mm) Axial 0.7 Ohm 390mA 8000 hr 125°C T/R

Manufacturer Part #: MAL211827221E3

Alternate Part #: MAL211827221E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 40V 20% (10 X 30mm) Axial 0.7 Ohm 390mA 8000 hr 125°C T/R

Key Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
220 uF
Leakage Current
57@1Min|22@5Min uA
Voltage(DC)
40 V
Lead Finish
Matte Tin
Termination Style
Axial
Package/Case
10 X 30
Ripple Current
390 mA
Equivalent Series Resistance
0.7 Ohm
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Tolerance
20 %
Product Diameter
10 mm
Product Length
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220055
HTSN:
8532220055
UNSPSC:
32121505
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
EUR    €1.8889
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    €1.8889


    2,000:  

    €1.4815


    3,000:  

    €1.2546


    5,000:  

    €1.0726


    10,000:  

    €0.9578



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM