MAL211825681E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL211825681E3

Vishay

Cap Aluminum 680uF 16V 20% (10 X 30mm) Axial 0.525 Ohm 510mA 8000 hr 125°C T/R

Manufacturer Part #: MAL211825681E3

Alternate Part #: MAL211825681E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 680uF 16V 20% (10 X 30mm) Axial 0.525 Ohm 510mA 8000 hr 125°C T/R

Key Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
16 V
Lead Finish
Matte Tin
Equivalent Series Resistance
0.525 Ohm
Leakage Current
69@1Min|30@5Min uA
Capacitance Value
680 uF
Ripple Current
510 mA
Termination Style
Axial
Package/Case
10 X 30
Mounting
Through Hole
Operating Temperature
-55 to 125 °C
Tolerance
20 %
Product Diameter
10 mm
Product Length
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.7861
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    €1.7861


    2,000:  

    €1.4009


    3,000:  

    €1.1864


    5,000:  

    €1.0142


    10,000:  

    €0.9056



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM