MAL211824152E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL211824152E3

Vishay

Cap Aluminum 1500uF 10V 20% (12.5 X 30mm) Axial 0.34 Ohm 740mA 8000 hr 125°C T/R

Manufacturer Part #: MAL211824152E3

Alternate Part #: MAL211824152E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1500uF 10V 20% (12.5 X 30mm) Axial 0.34 Ohm 740mA 8000 hr 125°C T/R

Key Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Axial
Lead Finish
Matte Tin
Package/Case
12.5 X 30
Leakage Current
94@1Min|34@5Min uA
Equivalent Series Resistance
0.34 Ohm
Ripple Current
740 mA
Tolerance
20 %
Operating Temperature
-55 to 125 °C
Voltage(DC)
10 V
Capacitance Value
1500 uF
Mounting
Through Hole
Product Diameter
12.5 mm
Product Length
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €2.0306
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 400


    image

    Invalid Quantity

    800:  

    €2.0306


    1600:  

    €1.5926


    2400:  

    €1.3487


    4000:  

    €1.153


    8000:  

    €1.0296



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM