MAL211816471E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL211816471E3

Vishay

Cap Aluminum 470uF 25V 20% (10 X 30mm) Axial 0.61 Ohm 490mA 8000h 125°C Bulk

Manufacturer Part #: MAL211816471E3

Alternate Part #: MAL211816471E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 25V 20% (10 X 30mm) Axial 0.61 Ohm 490mA 8000h 125°C Bulk

Key Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
25 V
Leakage Current
75@1Min|28@5Min uA
Capacitance Value
470 uF
Lead Finish
Matte Tin
Termination Style
Axial
Package/Case
10 X 30
Equivalent Series Resistance
0.61 Ohm
Ripple Current
490 mA
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Tolerance
20 %
Product Diameter
10 mm
Product Length
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1,9189
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 680  Mult: 340


    image

    Invalid Quantity

    680:  

    €1,9189


    1,360:  

    €1,5049


    2,040:  

    €1,2739


    3,400:  

    €1,0889


    6,800:  

    €0,9729



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM