MAL211816102E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL211816102E3

Vishay

Cap Aluminum 1000uF 25V 20% (12.5 X 30mm) Axial 0.375 Ohm 760mA 8000 hr 125°C Bulk

Manufacturer Part #: MAL211816102E3

Alternate Part #: MAL211816102E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 25V 20% (12.5 X 30mm) Axial 0.375 Ohm 760mA 8000 hr 125°C Bulk

Key Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1000 uF
Leakage Current
154@1Min|54@5Min uA
Voltage(DC)
25 V
Lead Finish
Matte Tin
Ripple Current
760 mA
Package/Case
12.5 X 30
Termination Style
Axial
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Equivalent Series Resistance
0.375 Ohm
Tolerance
20 %
Product Diameter
12.5 mm
Product Length
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €2,49
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 780  Mult: 260


    image

    Invalid Quantity

    780:  

    €2,49


    1,300:  

    €1,89


    2,080:  

    €1,59


    3,900:  

    €1,39


    7,800:  

    €1,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM