MAL210446222E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL210446222E3

Vishay

Cap Aluminum 2200uF 400V 20% (76 X 105mm) Screw Aluminum Cylindrical Case 9400mA 5000hr 105°C Bulk

Manufacturer Part #: MAL210446222E3

Alternate Part #: MAL210446222E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Power High Ripple Current Long Life Screw Terminals

Key Features

• Long useful life: 5000 h at +105 °C
• High reliability
• Available in case sizes up to Ø 90 mm x 220 mm
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, cylindrical aluminum case, insulated with a
blue sleeve
• Also available in bolt version (104 PHL-STB)
• Pressure relief in the sealing

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 105 °C
Lifetime
5000 hr
Voltage(DC)
400 V
Ripple Current
9400 mA
Capacitance Value
2200 uF
Construction
Aluminum Cylindrical Can
Tolerance
20 %
Package/Case
76 X 105
Termination Style
Screw Terminal
Leakage Current
1760@5Min uA
Equivalent Series Resistance
0.056 Ohm
Mounting
Clamp Mount
Product Diameter
76 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220085"
HTSN:
8532220085"
UNSPSC:
32121505
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
EUR    €67,29
  • Additional Stock Lead Time: 17 Weeks 3 Days
  • Quantity:

    - | +

    Min: 60  Mult: 12


    image

    Invalid Quantity

    60:  

    €67,29


    84:  

    €55,89


    144:  

    €47,09


    300:  

    €42,29


    600:  

    €39,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM