MAL210437222E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL210437222E3

Vishay

Cap Aluminum 2200uF 450V 20% (76 X 105mm) Screw Aluminum Cylindrical Case 9700mA 5000hr 105°C Bulk

Manufacturer Part #: MAL210437222E3

Alternate Part #: MAL210437222E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Power High Ripple Current Long Life Screw Terminals

Key Features

• Long useful life: 5000 h at +105 °C
• High reliability
• Available in case sizes up to Ø 90 mm x 220 mm
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, cylindrical aluminum case, insulated with a
blue sleeve
• Also available in bolt version (104 PHL-STB)
• Pressure relief in the sealing

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
450 V
Leakage Current
1980@5Min uA
Capacitance Value
2200 uF
Termination Style
Screw Terminal
Tolerance
20 %
Package/Case
76 X 105
Ripple Current
9700 mA
Construction
Aluminum Cylindrical Can
Equivalent Series Resistance
0.053 Ohm
Mounting
Clamp Mount
Operating Temperature
-40 to 105 °C
Lifetime
5000 hr
Product Diameter
76 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220085"
HTSN:
8532220085"
UNSPSC:
32121505
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
EUR    €76,89
  • Additional Stock Lead Time: 17 Weeks 3 Days
  • Quantity:

    - | +

    Min: 60  Mult: 12


    image

    Invalid Quantity

    60:  

    €76,89


    84:  

    €63,79


    144:  

    €53,79


    300:  

    €48,19


    600:  

    €44,89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM