MAL210285472E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL210285472E3

Vishay

Cap Aluminum 4700uF 350V 20% (76 X 146mm) Screw Aluminum Cylindrical Case 15400mA 10000hr 85°C Bulk

Manufacturer Part #: MAL210285472E3

Alternate Part #: MAL210285472E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

Key Features

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Description
Value
Find similar Parts
Mounting
Stud Mount
Equivalent Series Resistance
0.034 Ohm
Voltage(DC)
350 V
Termination Style
Screw Terminal
Tolerance
20 %
Package/Case
76 X 146
Lifetime
10000 hr
Operating Temperature
-40 to 85 °C
Construction
Aluminum Cylindrical Can
Capacitance Value
4700 uF
Ripple Current
15400 mA
Leakage Current
3290@5Min uA
Product Diameter
76 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220085"
HTSN:
8532220085"
UNSPSC:
32121505
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
EUR    €75,19
  • Additional Stock Lead Time: 17 Weeks 3 Days
  • Quantity:

    - | +

    Min: 60  Mult: 12


    image

    Invalid Quantity

    60:  

    €75,19


    84:  

    €62,39


    144:  

    €52,59


    300:  

    €47,19


    600:  

    €43,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM