MAL210285222E3 by Vishay | 铝质电容器 | Avnet EMEA
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
MAL210285222E3

Vishay

Cap Aluminum 2200uF 350V 20% (65 X 105mm) Screw Aluminum Cylindrical Case 9300mA 10000hr 85°C Bulk

Manufacturer Part #: MAL210285222E3

Alternate Part #: MAL210285222E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

Key Features

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Screw Terminal
Capacitance Value
2200 uF
Lifetime
10000 hr
Equivalent Series Resistance
0.072 Ohm
Operating Temperature
-40 to 85 °C
Tolerance
20 %
Mounting
Stud Mount
Leakage Current
1540@5Min uA
Construction
Aluminum Cylindrical Can
Ripple Current
9300 mA
Package/Case
65 X 105
Voltage(DC)
350 V
Product Diameter
65 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €42.6191
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 112  Mult: 16


    image

    Invalid Quantity

    112:  

    €42.6191


    144:  

    €35.3755


    256:  

    €29.8333


    560:  

    €26.7564


    1120:  

    €24.9304



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM