MAL210283333E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL210283333E3

Vishay

Cap Aluminum 33000uF 250V 20% (90 X 220mm) Screw Aluminum Cylindrical Case 43200mA 10000hr 85°C Bulk

Manufacturer Part #: MAL210283333E3

Alternate Part #: MAL210283333E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

Key Features

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Description
Value
Find similar Parts
Equivalent Series Resistance
0.005 Ohm
Mounting
Stud Mount
Voltage(DC)
250 V
Ripple Current
43200 mA
Construction
Aluminum Cylindrical Can
Operating Temperature
-40 to 85 °C
Tolerance
20 %
Leakage Current
16500@5Min uA
Termination Style
Screw Terminal
Capacitance Value
.033 F
Lifetime
10000 hr
Package/Case
90 X 220
Product Diameter
90 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €221.4286
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 30  Mult: 10


    image

    Invalid Quantity

    30:  

    €221.4286


    50:  

    €183.7945


    80:  

    €155.00


    150:  

    €139.0135


    300:  

    €129.5265



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM