MAL210283332E3 by Vishay | 铝质电容器 | Avnet EMEA
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
MAL210283332E3

Vishay

Cap Aluminum 3300uF 250V 20% (65 X 105mm) Screw Aluminum Cylindrical Case 11400mA 10000hr 85°C Bulk

Manufacturer Part #: MAL210283332E3

Alternate Part #: MAL210283332E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

Key Features

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Description
Value
Find similar Parts
Equivalent Series Resistance
0.042 Ohm
Mounting
Stud Mount
Voltage(DC)
250 V
Package/Case
65 X 105
Construction
Aluminum Cylindrical Can
Capacitance Value
3300 uF
Termination Style
Screw Terminal
Leakage Current
1650@5Min uA
Ripple Current
11400 mA
Lifetime
10000 hr
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Product Diameter
65 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €36.6667
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 112  Mult: 16


    image

    Invalid Quantity

    112:  

    €36.6667


    144:  

    €30.4348


    256:  

    €25.6667


    560:  

    €23.0194


    1120:  

    €21.4485



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM