MAL210283223E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL210283223E3

Vishay

Cap Aluminum 22000uF 250V 20% (90 X 146mm) Screw Aluminum Cylindrical Case 35300mA 10000hr 85°C Bulk

Manufacturer Part #: MAL210283223E3

Alternate Part #: MAL210283223E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

Key Features

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
35300 mA
Termination Style
Screw Terminal
Capacitance Value
.022 F
Package/Case
90 X 146
Lifetime
10000 hr
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Leakage Current
11000@5Min uA
Equivalent Series Resistance
0.007 Ohm
Construction
Aluminum Cylindrical Can
Voltage(DC)
250 V
Mounting
Stud Mount
Product Diameter
90 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €158.5714
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 32  Mult: 8


    image

    Invalid Quantity

    32:  

    €158.5714


    48:  

    €131.6206


    80:  

    €111.00


    160:  

    €99.5516


    320:  

    €92.7577



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM