MAL210273472E3 by Vishay | 铝质电容器 | Avnet EMEA
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
MAL210273472E3

Vishay

Cap Aluminum 4700uF 250V 20% (65 X 105mm) Screw Aluminum Cylindrical Case 13800mA 10000hr 85°C Bulk

Manufacturer Part #: MAL210273472E3

Alternate Part #: MAL210273472E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

Key Features

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Screw Terminal
Ripple Current
13800 mA
Leakage Current
2350@5Min uA
Lifetime
10000 hr
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Mounting
Stud Mount
Capacitance Value
4700 uF
Voltage(DC)
250 V
Package/Case
65 X 105
Construction
Aluminum Cylindrical Can
Equivalent Series Resistance
0.029 Ohm
Product Diameter
65 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €43.8095
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 112  Mult: 16


    image

    Invalid Quantity

    112:  

    €43.8095


    144:  

    €36.3636


    256:  

    €30.6667


    560:  

    €27.5037


    1120:  

    €25.6267



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM