MAL210273153E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL210273153E3

Vishay

Cap Aluminum 15000uF 250V 20% (76 X 146mm) Screw Aluminum Cylindrical Case 23300mA 10000hr 85°C Bulk

Manufacturer Part #: MAL210273153E3

Alternate Part #: MAL210273153E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

Key Features

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Description
Value
Find similar Parts
Mounting
Stud Mount
Voltage(DC)
250 V
Construction
Aluminum Cylindrical Can
Termination Style
Screw Terminal
Lifetime
10000 hr
Package/Case
76 X 146
Capacitance Value
.015 F
Ripple Current
23300 mA
Leakage Current
7500@5Min uA
Equivalent Series Resistance
0.012 Ohm
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Product Diameter
76 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €108.5714
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 60  Mult: 12


    image

    Invalid Quantity

    60:  

    €108.5714


    84:  

    €90.1186


    144:  

    €76.00


    300:  

    €68.1614


    600:  

    €63.5098



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM