MAL210245682E3 by Vishay | 铝质电容器 | Avnet EMEA
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
MAL210245682E3

Vishay

Cap Aluminum 6800uF 350V 20% (76 X 146mm) Screw Aluminum Cylindrical Case 18300mA 10000hr 85°C Bulk

Manufacturer Part #: MAL210245682E3

Alternate Part #: MAL210245682E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

Key Features

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
4760@5Min uA
Ripple Current
18300 mA
Construction
Aluminum Cylindrical Can
Voltage(DC)
350 V
Capacitance Value
6800 uF
Termination Style
Screw Terminal
Equivalent Series Resistance
0.024 Ohm
Package/Case
76 X 146
Lifetime
10000 hr
Mounting
Clamp Mount
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Product Diameter
76 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €100.4762
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 60  Mult: 12


    image

    Invalid Quantity

    60:  

    €100.4762


    84:  

    €83.3992


    144:  

    €70.3333


    300:  

    €63.0792


    600:  

    €58.7744



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM