MAL210245332E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL210245332E3

Vishay

Cap Aluminum 3300uF 350V 20% (65 X 105mm) Screw Aluminum Cylindrical Case 11400mA 10000hr 85°C Bulk

Manufacturer Part #: MAL210245332E3

Alternate Part #: MAL210245332E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

Key Features

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Screw Terminal
Ripple Current
11400 mA
Lifetime
10000 hr
Mounting
Clamp Mount
Operating Temperature
-40 to 85 °C
Tolerance
20 %
Equivalent Series Resistance
0.048 Ohm
Capacitance Value
3300 uF
Leakage Current
2310@5Min uA
Package/Case
65 X 105
Construction
Aluminum Cylindrical Can
Voltage(DC)
350 V
Product Diameter
65 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €55.7143
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 112  Mult: 16


    image

    Invalid Quantity

    112:  

    €55.7143


    144:  

    €46.2451


    256:  

    €39.00


    560:  

    €34.9776


    1120:  

    €32.5905



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM