MAL210188683E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL210188683E3

Vishay

Cap Aluminum 68000uF 63V 20% (76 X 146mm) Screw Aluminum Cylindrical Case 21900mA 15000hr 85°C Bulk

Manufacturer Part #: MAL210188683E3

Alternate Part #: MAL210188683E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

Key Features

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
.068 uF
Tolerance
20 %
Package/Case
76 X 146
Ripple Current
21900 mA
Leakage Current
8570@5Min uA
Construction
Aluminum Cylindrical Can
Termination Style
Screw Terminal
Mounting
Stud Mount
Equivalent Series Resistance
0.006 Ohm
Voltage(DC)
63 V
Operating Temperature
-40 to 85 °C
Product Diameter
76 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €72,79
  • Additional Stock Lead Time: 17 Weeks 3 Days
  • Quantity:

    - | +

    Min: 60  Mult: 12


    image

    Invalid Quantity

    60:  

    €72,79


    84:  

    €60,39


    144:  

    €50,99


    300:  

    €45,69


    600:  

    €42,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM