MAL205978151E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL205978151E3

Vishay

Cap Aluminum 150uF 385V 20% (30 X 40mm) 0.85 Ohm 990mA 5000 hr 105°C Bulk

Manufacturer Part #: MAL205978151E3

Alternate Part #: MAL205978151E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Electrolytic Capacitors Power Long Life Snap-In

Key Features

  • Long useful life: 10 000 h at +105 °C
  • High ripple current capability
  • Keyed polarity version available
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Lifetime
5000 hr
Voltage(DC)
385 V
Leakage Current
351@1Min|119@5Min uA
Equivalent Series Resistance
0.85 Ohm
Ripple Current
990 mA
Termination Style
Snap-In
Capacitance Value
150 uF
Operating Temperature
-25 to 105 °C
Package/Case
30 X 40
Mounting
Through Hole
Tolerance
20 %
Product Diameter
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220040
HTSN:
8532220040
UNSPSC:
32121505
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
EUR    €6,09

In Stock:

1,500
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 100


    image

    Invalid Quantity

    800:  

    €6,09


    1,000:  

    €4,99


    1,800:  

    €4,29


    4,000:  

    €3,79


    8,000:  

    €3,49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM