MAL205912471E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL205912471E3

Vishay

Cap Aluminum 470uF 200V 20% (30 X 35mm) Snap-In 0.335 Ohm 1460mA 5000h 105°C Bulk

Manufacturer Part #: MAL205912471E3

Alternate Part #: MAL205912471E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Electrolytic Capacitors Power Long Life Snap-In

Key Features

  • Long useful life: 10 000 h at +105 °C
  • High ripple current capability
  • Keyed polarity version available
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve

Technical Attributes

Description
Value
Find similar Parts
Lifetime
5000 hr
Capacitance Value
470 uF
Leakage Current
568@1Min|192@5Min uA
Equivalent Series Resistance
0.335 Ohm
Package/Case
30 X 35
Termination Style
Snap-In
Operating Temperature
-25 to 105 °C
Voltage(DC)
200 V
Lead Finish
Matte Tin
Ripple Current
1460 mA
Mounting
Through Hole
Tolerance
20 %
Product Diameter
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220040
HTSN:
8532220040
UNSPSC:
32121505
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
EUR    €5,79
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 100


    image

    Invalid Quantity

    800:  

    €5,79


    1,000:  

    €4,79


    1,800:  

    €4,09


    4,000:  

    €3,59


    8,000:  

    €3,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM