MAL205874153E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL205874153E3

Vishay

Cap Aluminum 15000uF 10V 20% (30 X 30mm) Snap-In 0.042 Ohm 3530mA 2000h 105°C Bulk

Manufacturer Part #: MAL205874153E3

Alternate Part #: MAL205874153E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Electrolytic Capacitors Power Long Life Snap-In

Key Features

  • Long useful life: 10 000 h at +105 °C
  • High ripple current capability
  • Keyed polarity version available
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
3530 mA
Lead Finish
Matte Tin
Equivalent Series Resistance
0.042 Ohm
Termination Style
Snap-In
Tolerance
20 %
Package/Case
30 X 30
Operating Temperature
-40 to 105 °C
Capacitance Value
.015 F
Mounting
Through Hole
Leakage Current
904@1Min|304@5Min uA
Voltage(DC)
10 V
Product Diameter
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220040
HTSN:
8532220040
UNSPSC:
32121505
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €5.5476
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 100


    image

    Invalid Quantity

    800:  

    €5.5476


    1000:  

    €4.6047


    1800:  

    €3.8833


    4000:  

    €3.4828


    8000:  

    €3.2451



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM