MAL204868471E3 by Vishay | | Avnet EMEA
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
MAL204868471E3

Vishay

Cap Aluminum 470uF 63V 20% (12.5 X 25mm) Radial 5mm 700mA 3000h 105°C Bulk

Manufacturer Part #: MAL204868471E3

Alternate Part #: MAL204868471E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Radial Miniature Long Life

Key Features

  • Very long useful life: 3000 h to 4000 h at 105 °C
  • High reliability
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Lead Pitch For Radial
5 mm
Leakage Current
300@1Min uA
Mounting
Through Hole
Ripple Current
700 mA
Termination Style
Radial
Voltage(DC)
63 V
Capacitance Value
470 uF
Package/Case
12.5 X 25
Operating Temperature
-40 to 105 °C
Tolerance
20 %
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.0879
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 250


    image

    Invalid Quantity

    1000:  

    €1.0879


    1500:  

    €0.8975


    2500:  

    €0.7873


    5000:  

    €0.6636


    10000:  

    €0.5233



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM