MAL204864102E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL204864102E3

Vishay

Cap Aluminum 1000uF 10V 20% (10 X 16mm) Radial 5mm 470mA 3000 hr 105°C Bulk

Manufacturer Part #: MAL204864102E3

Alternate Part #: MAL204864102E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Radial Miniature Long Life

Key Features

  • Very long useful life: 3000 h to 4000 h at 105 °C
  • High reliability
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve

Technical Attributes

Description
Value
Find similar Parts
Lead Pitch For Radial
5 mm
Ripple Current
470 mA
Tolerance
20 %
Termination Style
Radial
Leakage Current
100@1Min uA
Operating Temperature
-40 to 105 °C
Voltage(DC)
10 V
Package/Case
10 X 16
Mounting
Through Hole
Capacitance Value
1000 uF
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0.6679
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 500


    image

    Invalid Quantity

    2500:  

    €0.6679


    3500:  

    €0.55


    6000:  

    €0.4495


    12500:  

    €0.318


    25000:  

    €0.2877



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM