MAL204858221E3 by Vishay | | Avnet EMEA
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
MAL204858221E3

Vishay

Cap Aluminum 220uF 63V 20% (10 X 20mm) Radial 5mm 400mA 3000 hr 105°C Bulk

Manufacturer Part #: MAL204858221E3

Alternate Part #: MAL204858221E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Radial Miniature Long Life

Key Features

  • Very long useful life: 3000 h to 4000 h at 105 °C
  • High reliability
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
63 V
Capacitance Value
220 uF
Package/Case
10 X 20
Mounting
Through Hole
Ripple Current
400 mA
Operating Temperature
-40 to 105 °C
Leakage Current
140@1Min uA
Termination Style
Radial
Lead Pitch For Radial
5 mm
Tolerance
20 %
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.7464
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 500


    image

    Invalid Quantity

    2000:  

    €0.7464


    3000:  

    €0.6147


    5000:  

    €0.5024


    10000:  

    €0.3554


    20000:  

    €0.3215



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM