MAL202190544E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL202190544E3

Vishay

Cap Aluminum 68uF 63VDC 20% 8 X 11mm AXL 1.9 Ohm 160mA 2500 hr T/R

Manufacturer Part #: MAL202190544E3

Alternate Part #: MAL202190544E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Axial Standard Miniature

Key Features

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
63 V
Capacitance Value
68 uF
Type
Axial
Equivalent Series Resistance
1.9 Ohm
Leakage Current
13@5Min uA
Ripple Current
160 mA
Lead Finish
Matte Tin
Package/Case
8 X 11
Operating Temperature
-40 to 85 °C
Mounting
Through Hole
Tolerance
20 %
Product Diameter
8 mm
Product Length
11 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,7849
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 500


    image

    Invalid Quantity

    2,000:  

    €0,7849


    3,000:  

    €0,6469


    5,000:  

    €0,5279


    10,000:  

    €0,3739


    20,000:  

    €0,3379



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM