MAL202144682E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL202144682E3

Vishay

Cap Aluminum 6800uF 10V 20% (18 X 30mm) 0.079 Ohm 1590mA 8000 hr 85°C Bulk

Manufacturer Part #: MAL202144682E3

Alternate Part #: MAL202144682E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Axial Standard Miniature

Key Features

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
1590 mA
Leakage Current
140@5Min uA
Capacitance Value
6800 uF
Lead Finish
Matte Tin
Package/Case
18 X 30
Operating Temperature
-40 to 85 °C
Tolerance
20 %
Voltage(DC)
10 V
Termination Style
Soldering Star
Equivalent Series Resistance
0.079 Ohm
Mounting
Through Hole
Product Diameter
18 mm
Product Length
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €2.525
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 720  Mult: 240


    image

    Invalid Quantity

    720:  

    €2.525


    1200:  

    €1.9804


    1920:  

    €1.6771


    3600:  

    €1.4338


    7200:  

    €1.2803



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM