MAL202144153E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL202144153E3

Vishay

Cap Aluminum 15000uF 10V 20% (21 X 38mm) 0.054 Ohm 2250mA 8000 hr 85°C Bulk

Manufacturer Part #: MAL202144153E3

Alternate Part #: MAL202144153E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Axial Standard Miniature

Key Features

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
.015 F
Leakage Current
304@5Min uA
Equivalent Series Resistance
0.054 Ohm
Termination Style
Soldering Star
Package/Case
21 X 38
Ripple Current
2250 mA
Voltage(DC)
10 V
Operating Temperature
-40 to 85 °C
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Product Diameter
21 mm
Product Length
38 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220040
HTSN:
8532220040
UNSPSC:
32121505
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
EUR    €3,39
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 900  Mult: 100


    image

    Invalid Quantity

    900:  

    €3,39


    1,100:  

    €2,79


    2,000:  

    €2,39


    4,500:  

    €2,09


    9,000:  

    €1,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM