MAL202139229E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL202139229E3

Vishay

Cap Aluminum 22uF 100V 20% (6.5 X 18mm) Axial 5.8 Ohm 100mA 2500 hr 85°C Ammo Pack

Manufacturer Part #: MAL202139229E3

Alternate Part #: MAL202139229E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Axial Standard Miniature

Key Features

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Axial
Operating Temperature
-40 to 85 °C
Package/Case
6.5 X 18
Ripple Current
100 mA
Equivalent Series Resistance
5.8 Ohm
Tolerance
20 %
Voltage(DC)
100 V
Lead Finish
Matte Tin
Leakage Current
8.4@5Min uA
Capacitance Value
22 uF
Mounting
Through Hole
Product Diameter
6.5 mm
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,8749
  • Additional Stock Lead Time: 7 Weeks 3 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 1,000


    image

    Invalid Quantity

    2,000:  

    €0,8749


    4,000:  

    €0,7199


    6,000:  

    €0,5879


    10,000:  

    €0,4159


    20,000:  

    €0,3759



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM