MAL202138229E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL202138229E3

Vishay

Cap Aluminum 22uF 63V 20% (6 X 10mm) Axial 5.8 Ohm 90mA 2500 hr 85°C Ammo Pack

Manufacturer Part #: MAL202138229E3

Alternate Part #: MAL202138229E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Axial Standard Miniature

Key Features

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Capacitance Value
22 uF
Package/Case
6 X 10
Leakage Current
6.8@5Min uA
Voltage(DC)
63 V
Operating Temperature
-40 to 85 °C
Termination Style
Axial
Ripple Current
90 mA
Mounting
Through Hole
Equivalent Series Resistance
5.8 Ohm
Tolerance
20 %
Product Diameter
6 mm
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,5999
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 1,000


    image

    Invalid Quantity

    3,000:  

    €0,5999


    5,000:  

    €0,4939


    8,000:  

    €0,4029


    15,000:  

    €0,2849


    30,000:  

    €0,2579



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM