MAL202114332E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL202114332E3

Vishay

Cap Aluminum 3300uF 10V 20% (12.5 X 30mm) Axial 0.128 Ohm 1090mA 8000h 85°C Bulk

Manufacturer Part #: MAL202114332E3

Alternate Part #: MAL202114332E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Axial Standard Miniature

Key Features

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Voltage(DC)
10 V
Equivalent Series Resistance
0.128 Ohm
Capacitance Value
3300 uF
Package/Case
12.5 X 30
Termination Style
Axial
Ripple Current
1090 mA
Leakage Current
70@5Min uA
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Product Diameter
12.5 mm
Product Length
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1,4879
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 780  Mult: 260


    image

    Invalid Quantity

    780:  

    €1,4879


    1,300:  

    €1,1669


    2,080:  

    €0,9879


    3,900:  

    €0,8449


    7,800:  

    €0,7539



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM