MAL201356479E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL201356479E3

Vishay

Cap Aluminum 47uF 25V 20% (8.2 X 11mm) Radial 5mm 130mA 3000 hr 85°C Bulk

Manufacturer Part #: MAL201356479E3

Alternate Part #: MAL201356479E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Radial Low Leakage Current

Key Features

• Useful life at + 85 °C: 3000 h • Low leakage current, low energy consumption • Miniaturized, high CV-product per unit volume • Natural pitch 2.5 mm and 5 mm • Polarized aluminum electrolytic capacitors, non-solid electrolyte • Radial leads, cylindrical aluminum case, all-insulated (light blue) • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
130 mA
Lead Pitch For Radial
5 mm
Termination Style
Radial
Operating Temperature
-40 to 85 °C
Tolerance
20 %
Package/Case
8.2 X 11
Mounting
Through Hole
Capacitance Value
47 uF
Voltage(DC)
25 V
Lifetime
3000 hr
Leakage Current
2.4@2Min uA
Product Diameter
8.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0.4357
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 1000


    image

    Invalid Quantity

    4000:  

    €0.4357


    6000:  

    €0.3588


    10000:  

    €0.2933


    20000:  

    €0.2075


    40000:  

    €0.1877



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM