MAL201333471E3 by Vishay | | Avnet EMEA
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
MAL201333471E3

Vishay

Cap Aluminum 470uF 6.3V 20% (8.2 X 11mm) Radial 5mm 250mA 3000h 85°C Ammo Pack

Manufacturer Part #: MAL201333471E3

Alternate Part #: MAL201333471E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Radial Low Leakage Current

Key Features

• Useful life at + 85 °C: 3000 h • Low leakage current, low energy consumption • Miniaturized, high CV-product per unit volume • Natural pitch 2.5 mm and 5 mm • Polarized aluminum electrolytic capacitors, non-solid electrolyte • Radial leads, cylindrical aluminum case, all-insulated (light blue) • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
5.9@2Min uA
Package/Case
8.2 X 11
Termination Style
Radial
Mounting
Through Hole
Lead Pitch For Radial
5 mm
Lifetime
3000
Ripple Current
250 mA
Voltage(DC)
6.3 V
Capacitance Value
470 uF
Operating Temperature
-40 to 85 °C
Tolerance
20 %
Product Diameter
8.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.4679
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 1000


    image

    Invalid Quantity

    3000:  

    €0.4679


    5000:  

    €0.3853


    8000:  

    €0.3149


    15000:  

    €0.2228


    30000:  

    €0.2015



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM