B41896C5827M by TDK | Capacitor Aluminum | Avnet EMEA
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
B41896C5827M

TDK

Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 0.262 Ohm 1820mA 7000 hr 125°C Bulk

Manufacturer Part #: B41896C5827M

Alternate Part #: B41896C5827M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 0.262 Ohm 1820mA 7000 hr 125°C Bulk

Key Features

  • Very long useful life
  • High operating temperature capability up to 135 °C
  • High ripple current capability
  • Low ESR
  • RoHS-compatible

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
1820 mA
Mounting
Through Hole
Tolerance
20 %
Voltage(DC)
25 V
Package/Case
12.5 X 20
Equivalent Series Resistance
0.262 Ohm
Operating Temperature
-55 to 125 °C
Capacitance Value
820 uF
Lead Pitch For Radial
5 mm
Termination Style
Radial
Lead Finish
Tin
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,6859
  • Additional Stock Lead Time: 31 Weeks 3 Days
  • Quantity:

    - | +

    Min: 4,200  Mult: 1,050


    image

    Invalid Quantity

    4,200:  

    €0,6859


    6,300:  

    €0,5679


    10,500:  

    €0,5089


    21,000:  

    €0,4629


    42,000:  

    €0,4289



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM