B41888C7337M8 by TDK | Capacitor Aluminum | Avnet EMEA
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
B41888C7337M8

TDK

Cap Aluminum 330uF 35V 20% (10 X 16mm) Radial 5mm 0.064 Ohm 1240mA 7000 hr 105°C Ammo Pack

Manufacturer Part #: B41888C7337M8

Alternate Part #: B41888C7337M8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 330uF 35V 20% (10 X 16mm) Radial 5mm 0.064 Ohm 1240mA 7000 hr 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Capacitance Value
330 uF
Voltage(DC)
35 V
Max Processing Temp
280
Leakage Current
115.5@5Min uA
Lead Pitch For Radial
5 mm
Package/Case
10 X 16
Termination Style
Radial
Ripple Current
1240 mA
Equivalent Series Resistance
0.064 Ohm
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,3579
  • Additional Stock Lead Time: 12 Weeks 3 Days
  • Quantity:

    - | +

    Min: 6,000  Mult: 1,500


    image

    Invalid Quantity

    6,000:  

    €0,3579


    9,000:  

    €0,3079


    15,000:  

    €0,2639


    30,000:  

    €0,2299


    60,000:  

    €0,2019



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM