B41888C6477M by TDK | Capacitor Aluminum | Avnet EMEA
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
B41888C6477M

TDK

Cap Aluminum 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.065 Ohm 1800mA 10000 hr 105°C Bulk

Manufacturer Part #: B41888C6477M

Alternate Part #: B41888C6477M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.065 Ohm 1800mA 10000 hr 105°C Bulk

Key Features

  • Long useful life
  • Low impedance at high frequency
  • High ripple current capability
  • RoHS-compatible

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
235@5Min uA
Max Processing Temp
280
Tolerance
20 %
Voltage(DC)
50 V
Package/Case
12.5 X 20
Operating Temperature
-55 to 105 °C
Equivalent Series Resistance
0.065 Ohm
Capacitance Value
470 uF
Termination Style
Radial
Lead Pitch For Radial
5 mm
Mounting
Through Hole
Ripple Current
1800 mA
Lead Finish
Matte Tin
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220085"
HTSN:
8532220085"
UNSPSC:
32121505
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
EUR    €0,6519
  • Additional Stock Lead Time: 31 Weeks 3 Days
  • Quantity:

    - | +

    Min: 4,200  Mult: 1,050


    image

    Invalid Quantity

    4,200:  

    €0,6519


    6,300:  

    €0,5609


    10,500:  

    €0,4799


    21,000:  

    €0,4179


    42,000:  

    €0,3679



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM