B41888C5687M by TDK | Capacitor Aluminum | Avnet EMEA
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
B41888C5687M

TDK

Cap Aluminum 680uF 25V 20% (10 X 20mm) Radial 5mm 0.05 Ohm 1500mA 7000 hr 105°C Bulk

Manufacturer Part #: B41888C5687M

Alternate Part #: B41888C5687M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 680uF 25V 20% (10 X 20mm) Radial 5mm 0.05 Ohm 1500mA 7000 hr 105°C Bulk

Key Features

  • Long useful life
  • Low impedance at high frequency
  • High ripple current capability
  • RoHS-compatible

Technical Attributes

Description
Value
Find similar Parts
Package/Case
10 X 20
Max Processing Temp
280
Leakage Current
170@5Min uA
Voltage(DC)
25 V
Tolerance
20 %
Equivalent Series Resistance
0.05 Ohm
Operating Temperature
-55 to 105 °C
Capacitance Value
680 uF
Termination Style
Radial
Ripple Current
1500 mA
Lead Pitch For Radial
5 mm
Mounting
Through Hole
Lead Finish
Matte Tin
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220085"
HTSN:
8532220085"
UNSPSC:
32121505
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
EUR    €0,3659
  • Additional Stock Lead Time: 12 Weeks 3 Days
  • Quantity:

    - | +

    Min: 6,000  Mult: 1,500


    image

    Invalid Quantity

    6,000:  

    €0,3659


    9,000:  

    €0,3149


    15,000:  

    €0,2689


    30,000:  

    €0,2349


    60,000:  

    €0,2059



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM