B41888C5477M by TDK | Capacitor Aluminum | Avnet EMEA
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
B41888C5477M

TDK

Cap Aluminum 470uF 25V 20% (10 X 16mm) Radial 5mm 0.064 Ohm 1240mA 7000 hr 105°C Bulk

Manufacturer Part #: B41888C5477M

Alternate Part #: B41888C5477M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 25V 20% (10 X 16mm) Radial 5mm 0.064 Ohm 1240mA 7000 hr 105°C Bulk

Key Features

  • Long useful life
  • Low impedance at high frequency
  • High ripple current capability
  • RoHS-compatible

Technical Attributes

Description
Value
Find similar Parts
Equivalent Series Resistance
0.064 Ohm
Lead Finish
Matte Tin
Ripple Current
1240 mA
Tolerance
20 %
Voltage(DC)
25 V
Operating Temperature
-55 to 105 °C
Package/Case
10 X 16
Leakage Current
117.5@5Min uA
Capacitance Value
470 uF
Termination Style
Radial
Lead Pitch For Radial
5 mm
Mounting
Through Hole
Max Processing Temp
280
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220085"
HTSN:
8532220085"
UNSPSC:
32121505
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
EUR    €0,3039
  • Additional Stock Lead Time: 12 Weeks 3 Days
  • Quantity:

    - | +

    Min: 12,000  Mult: 3,000


    image

    Invalid Quantity

    12,000:  

    €0,3039


    18,000:  

    €0,2619


    30,000:  

    €0,2239


    60,000:  

    €0,1949


    120,000:  

    €0,1709



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM