B41851F8108M by TDK | Capacitor Aluminum | Avnet EMEA
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
B41851F8108M

TDK

Cap Aluminum 1000uF 63V 20% (16 X 25mm) Radial Cylindrical 7.5mm 930mA 2000hr 105°C Bulk

Manufacturer Part #: B41851F8108M

Alternate Part #: B41851F8108M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 63V 20% (16 X 25mm) Radial Cylindrical 7.5mm 930mA 2000hr 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
63 V
Ripple Current
930 mA
Capacitance Value
1000 uF
Construction
Cylindrical
Lead Pitch For Radial
7.5 mm
Leakage Current
630@5Min uA
Tolerance
20 %
Operating Temperature
-40 to 105 °C
Lead Finish
Matte Tin
Equivalent Series Resistance
0.2 Ohm
Package/Case
16 X 25
Termination Style
Radial
Mounting
Through Hole
Max Processing Temp
280
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,7939
  • Additional Stock Lead Time: 32 Weeks 3 Days
  • Quantity:

    - | +

    Min: 3,000  Mult: 750


    image

    Invalid Quantity

    3,000:  

    €0,7939


    4,500:  

    €0,6579


    7,500:  

    €0,5889


    15,000:  

    €0,5359


    30,000:  

    €0,4969



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM