B41851F7228M by TDK | Capacitor Aluminum | Avnet EMEA
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
B41851F7228M

TDK

Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.12 Ohm 1260mA 2000 hr 105°C Bulk

Manufacturer Part #: B41851F7228M

Alternate Part #: B41851F7228M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.12 Ohm 1260mA 2000 hr 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
2200 uF
Equivalent Series Resistance
0.12 Ohm
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Voltage(DC)
35 V
Tolerance
20 %
Package/Case
16 X 25
Mounting
Through Hole
Ripple Current
1260 mA
Leakage Current
3@5Min uA
Operating Temperature
-40 to 105 °C
Lead Finish
Matte Tin
Max Processing Temp
280
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.9093
  • Lead time: 27 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 750


    image

    Invalid Quantity

    3,000:  

    €0.9093


    4,500:  

    €0.7534


    7,500:  

    €0.6753


    15,000:  

    €0.6138


    30,000:  

    €0.5691



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM