B41252A6278M7 by TDK | Capacitor Aluminum | Avnet EMEA
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
B41252A6278M7

TDK

Cap Aluminum 2700uF 50V 20% (22 X 30mm) Aluminum Cylindrical Can 10mm 1940mA 2000 hr 105°C

Manufacturer Part #: B41252A6278M7

Alternate Part #: B41252A6278M7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 2700uF 50V 20% (22 X 30mm) Aluminum Cylindrical Can 10mm 1940mA 2000 hr 105°C

Key Features

  • High ripple current capability
  • RoHS-compatible
  • Useful life of 2000 h at 105 °C

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
2700 uF
Lead Pitch For Radial
10 mm
Ripple Current
1940 mA
Package/Case
22 X 30
Tolerance
20 %
Voltage(DC)
50 V
Operating Temperature
-40 to 105 °C
Lifetime
2000 hr
Construction
Aluminum Cylindrical Can
Termination Style
Snap-In
Mounting
Through Hole
Product Diameter
22 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1,0059
  • Additional Stock Lead Time: 21 Weeks 3 Days
  • Quantity:

    - | +

    Min: 640  Mult: 320


    image

    Invalid Quantity

    640:  

    €1,0059


    1,280:  

    €0,8339


    1,920:  

    €0,7469


    3,200:  

    €0,6789


    6,400:  

    €0,6299



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM