50ZLH1000MEFCGC16X25 by RUBYCON | | Avnet EMEA
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
50ZLH1000MEFCGC16X25

RUBYCON

Cap Aluminum 1000uF 50V 20% (16 X 25mm) Radial Cylindrical 7.5mm 3010mA 10000 hr 105°C Ammo Pack

Manufacturer Part #: 50ZLH1000MEFCGC16X25

Alternate Part #: 50ZLH1000MEFCGC16X25


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 50V 20% (16 X 25mm) Radial Cylindrical 7.5mm 3010mA 10000 hr 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1000 uF
Mounting
Through Hole
Ripple Current
3010 mA
Operating Temperature
-40 to 105 °C
Construction
Cylindrical
Voltage(DC)
50 V
Package/Case
16 X 25
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Max Processing Temp
260
Lead Finish
Tin
Leakage Current
500@2Min uA
Tolerance
20 %
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.978
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    €0.978


    500:  

    €0.8002


    1000:  

    €0.7335


    1500:  

    €0.6771


    2500:  

    €0.6287



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM