50YXM47MEFCT16.3X11 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
50YXM47MEFCT16.3X11

RUBYCON

Cap Aluminum 47uF 50V 20% (6.3 X 11mm) Radial Cylindrical 2.5mm 190mA 10000hr 105°C Ammo Pack

Manufacturer Part #: 50YXM47MEFCT16.3X11

Alternate Part #: 50YXM47MEFCT16.3X11


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 50V 20% (6.3 X 11mm) Radial Cylindrical 2.5mm 190mA 10000hr 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
47 uF
Max Processing Temp
260
Voltage(DC)
50 V
Lead Pitch For Radial
2.5 mm
Package/Case
6.3 X 11
Ripple Current
190 mA
Construction
Cylindrical
Operating Temperature
-25 to 105 °C
Termination Style
Radial
Leakage Current
23.5@2Min uA
Lead Finish
Tin
Mounting
Through Hole
Tolerance
20 %
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,1259
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,1259


    4,000:  

    €0,0979


    8,000:  

    €0,0799


    12,000:  

    €0,0669


    20,000:  

    €0,0629



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM