50YXF220MEFCT810X16 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
50YXF220MEFCT810X16

RUBYCON

Cap Aluminum 220uF 50V 20% (10 X 16mm) Radial Cylindrical 5mm 770mA 7000 hr 105°C Ammo Pack

Manufacturer Part #: 50YXF220MEFCT810X16

Alternate Part #: 50YXF220MEFCT810X16


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 50V 20% (10 X 16mm) Radial Cylindrical 5mm 770mA 7000 hr 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Capacitance Value
220 uF
Max Processing Temp
260
Ripple Current
770 mA
Termination Style
Radial
Lead Pitch For Radial
5 mm
Package/Case
10 X 16
Construction
Cylindrical
Leakage Current
110@2Min uA
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Lead Finish
Tin
Tolerance
20 %
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,2549
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,2549


    1,000:  

    €0,2079


    2,000:  

    €0,1909


    3,000:  

    €0,1759


    5,000:  

    €0,1639



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM