50MS74R7MEFC4X7 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
50MS74R7MEFC4X7

RUBYCON

Cap Aluminum 4.7uF 50V 20% (4 X 7mm) Radial Cylindrical 1.5mm 24mA 1000 hr 85°C Bulk

Manufacturer Part #: 50MS74R7MEFC4X7

Alternate Part #: 50MS74R7MEFC4X7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 4.7uF 50V 20% (4 X 7mm) Radial Cylindrical 1.5mm 24mA 1000 hr 85°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Package/Case
4 x 7
Capacitance Value
4.7 uF
Construction
Cylindrical
Ripple Current
24 mA
Max Processing Temp
260
Leakage Current
3@2Min uA
Voltage(DC)
50 V
Tolerance
20 %
Lifetime
1000 hr
Lead Pitch For Radial
1.5 mm
Operating Temperature
-40 to 85 °C
Termination Style
Radial
Lead Finish
Tin
Mounting
Through Hole
Product Diameter
4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,05571
  • Additional Stock Lead Time: 21 Weeks 3 Days
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,05571


    10,000:  

    €0,04333


    20,000:  

    €0,03545


    30,000:  

    €0,03000


    50,000:  

    €0,02786



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM